RAA210833 DC to DC Converter and Switching Regulator Module 1.2VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | RAA210833 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Module |
| Number of Outputs | 1 |
| Output Voltage Range | 1.2(Typ)VDC |
| Output Current | 33000mA |
| Input Voltage Range | 5VDC to 12VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |