RAA210870 DC to DC Converter and Switching Regulator Module 0.93VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | RAA210870 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Module |
| Number of Outputs | 1 |
| Output Voltage Range | 0.93(Typ)VDC |
| Output Current | 70000mA |
| Input Voltage Range | 4.5VDC to 12VDC |
| Efficiency | >91% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |