Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas SLG4DVKADV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas SLG4DVKADV technical specifications.
| GreenPAK Chip Power Supply Range | 1.8 - 5.5V |
| Development Board Power Range | 0 - 5.5V |
| Internal Power Source/Sink Current Limit | 50mA |
| USB Interface | USB mini-B |
| Socket Connector | TQFN-20 |
| Expansion Connector | 0.1" double row connector |
| Data Connection Resistors | 100Ohm |
| Rohs Status | RoHS Compliant |
| ECCN | 3A991A2 |
| Htsus | 8471.50.0150 |
Download the complete datasheet for Renesas SLG4DVKADV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.