Renesas TBB1010 technical specifications.
| Drain Current-Max (Abs) (ID) | 20mA |
| Drain Current-Max (ID) | 30mA |
| DS Breakdown Voltage-Min | 6V |
| Feedback Cap-Max (Crss) | 0.05pF |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Highest Frequency Band | VERY HIGH FREQUENCY BAND |
| JESD-30 Code | R-PDSO-G6 |
| Max Operating Temperature | 150°C |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 250mW |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas TBB1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.