
6-bit, 40Msps, 3-channel single Analog-to-Digital Converter (ADC) with a parallel digital interface. This video converter features internal or external voltage reference and accepts single-ended voltage input signals. Packaged in a 24-pin SSOP (Shrink Small Outline Package) with gull-wing leads for surface mounting, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Renesas TDA8706AM-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas TDA8706AM-C3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AG |
| Converter Type | Video |
| Resolution | 6bit |
| Sampling Rate | 40Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas TDA8706AM-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.