
10-bit, 30Msps Delta-Sigma Analog-to-Digital Converter (ADC) featuring a single channel with a parallel digital interface. This general-purpose IC supports external voltage references and single-ended voltage inputs. Housed in a 28-pin SSOP (Shrink Small Outline Package) with gull-wing leads for surface mounting, it operates within a temperature range of -40°C to 85°C. The plastic package measures 10.4mm x 5.4mm x 1.8mm with a 0.65mm pin pitch.
Sign in to ask questions about the Renesas TDA8763AM-3-C48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas TDA8763AM-3-C48 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Converter Type | General Purpose |
| Architecture | Delta-Sigma |
| Resolution | 10bit |
| Sampling Rate | 30Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas TDA8763AM-3-C48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.