
The TDA8763AM/5/C4,112 is a 28-pin SSOP lead-frame SMT analog-to-digital converter from Renesas. It features a shrink small outline package with gull-wing leads and a seated plane height of 2mm. The device is designed for surface mount applications and has a maximum package length of 10.4mm and width of 5.4mm. The TDA8763AM/5/C4,112 is compliant with the Jedec MO-150AH standard.
Sign in to ask questions about the Renesas TDA8763AM/5/C4,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas TDA8763AM/5/C4,112 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas TDA8763AM/5/C4,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.