
10-bit, 1-channel Analog Front End (AFE) video Analog-to-Digital Converter (ADC) designed for surface mount applications. Features a 48-pin LQFP package with a 0.5mm pin pitch, measuring 7.1mm x 7.1mm x 1.45mm (Max). Operates with a 5V supply voltage (4.75V to 5.25V) and offers a maximum input voltage range of 1.2Vp-p. Achieves a minimum sampling rate of 40,000 ksps with a parallel interface.
Renesas TDA8783HL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Type | CCD |
| Category | Video |
| Number of ADCs | 1 |
| Sampling Rate | 40000(Min)ksps |
| Resolution | 10bit |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Interface Type | Parallel |
| Maximum Input Voltage Range | 1.2Vp-p |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Supply Current | 78|18mA |
| Typical Operating Supply Voltage | 5V |
| Number of ADC Inputs | 1 |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas TDA8783HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.