
The TDA8784HL-C4 is a 48-pin LQFP Lead-Frame SMT Analog Front End IC from Renesas. It features a low profile quad flat package with a gull-wing lead shape and a seated plane height of 1.6mm. The IC is designed for surface mount applications and has a pin pitch of 0.5mm. It is manufactured in a plastic package and meets the Jedec MS-026BBC standard.
Renesas TDA8784HL-C4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Cage Code | SAN34 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas TDA8784HL-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.