The TS3000B3ANRG is a 12-bit digital temperature sensor from Renesas, featuring an I2C/SMBus interface and operating on a typical supply voltage of 3.3V. It offers an accuracy of ±0.5°C and a resolution of 12 bits. The device is packaged in a QFN-8 package and is specified to operate over a temperature range of -20°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |