The Renesas TS3001GB2A0NCG is a relative humidity sensor with 12-bit resolution, operating over a supply voltage range of 3.135V to 3.465V. It features a digital output and is suitable for use in temperatures ranging from -20°C to 125°C. The device is packaged in a TDFN-8 package and is designed for use in humidity and moisture sensing applications.
Renesas TS3001GB2A0NCG technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 3.465V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | TDFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas TS3001GB2A0NCG to view detailed technical specifications.
No datasheet is available for this part.