The TSE2002GB2A1NCG8 is a 12-bit digital temperature sensor from Renesas, featuring an I2C/SMBus interface. It operates over a supply voltage range of 2.3V to 3.6V, with a typical operating voltage of 2.5V or 3.3V. The sensor provides an accuracy of ±2°C and a resolution of 12 bits. It is available in a VFQFPN-8 package and is suitable for use in environments with operating temperatures ranging from -20°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.3V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 8 |
| Package/Case | VFQFPN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |