Renesas TSI109-200ILY technical specifications.
| Bridge Type | PowerPC host Processors and PCI |
| ECC Support | No |
| GPIO | No |
| Pin Count | 1023 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas TSI109-200ILY to view detailed technical specifications.
No datasheet is available for this part.