PCI Bridge Chip 32bit 66MHz 32bit 208-Pin PQFP Tray
Checking distributor stock and pricing after the page loads.
| PCI Frequency | 66MHz |
| PCI Data Bus Width | 32bit |
| Bridge Type | PCI to PCI |
| ECC Support | No |
| GPIO | Yes |
| Pin Count | 208 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |