PCI Bridge Chip 32bit/64bit 66MHz 32bit/64bit 144-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
| PCI Frequency | 66MHz |
| PCI Data Bus Width | 32|64bit |
| Bridge Type | PCIe to PCI |
| ECC Support | No |
| GPIO | No |
| Pin Count | 144 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |