
The TSI382A-66CQY is a PCIe to PCI bridge IC from Renesas, packaged in a 176-pin TQFP. It operates at a frequency of 66MHz and supports a 32-bit data bus width. The device is designed for surface mount applications and has a minimum operating temperature of -40°C. It does not support ECC or GPIO functionality.
Renesas TSI382A-66CQY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 176 |
| PCB | 176 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCI Frequency | 66MHz |
| PCI Data Bus Width | 32bit |
| Bridge Type | PCIe to PCI |
| Min Operating Temperature | -40°C |
| ECC Support | No |
| GPIO | No |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas TSI382A-66CQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.