Checking distributor stock and pricing after the page loads.
| Bridge Type | PCIe to RapidiO |
| Min Operating Supply Voltage | 2.4|3.14V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | Yes |
| GPIO | Yes |
| Pin Count | 143 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |