
Renesas TW2836-BA1-GR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.62 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.