Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas TW2851-BB2-GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 352 |
| PCB | 352 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 1.73 |
| Seated Plane Height (mm) | 2.23 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Display Processor |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas TW2851-BB2-GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.