
This industrial-grade IC features a quad flatpack package with 128 pins, operating within a temperature range of -40 to 85°C. It is designed to function with a supply voltage between 1.08 and 1.32 volts. The IC is constructed with a specialized industrial-grade design, suitable for a wide range of consumer applications.
Renesas TW2866-LC1-CR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.32 |
| Supply Voltage-Min (Vsup) | 1.08 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas TW2866-LC1-CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.