The TW5864A-BB1-CR is a commercial temperature specialized IC with a BGA-352 package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 352 terminals positioned on the bottom and a pin count of 352. It is powered by a supply voltage between 1.08 and 1.32 volts. The IC has a single function and a width and length of 27 millimeters.
Renesas TW5864A-BB1-CR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 27 |
| Length | 27 |
| Pin Count | 352 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.32 |
| Supply Voltage-Min (Vsup) | 1.08 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas TW5864A-BB1-CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.