The Renesas TW5866-BA2-CR is a commercial temperature BGA IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 416 terminals positioned on the bottom and is available in a 27mm x 27mm package. The IC operates within a supply voltage range of 0.9V to 1.1V and is suitable for commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 416 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.1 |
| Supply Voltage-Min (Vsup) | 0.9 |
| REACH | unknown |
| Military Spec | False |