The TW6872-NA1-CR is an industrial-grade quad op-amp from Renesas, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 76 terminals and is available in a QFN-76 package. The device operates within a supply voltage range of 3V to 3.6V and has a temperature grade of industrial. It is a specialized IC designed for consumer applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 76 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N76 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |