Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas TW8819-NA2-CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 48 |
| Mounting Type | Surface Mount |
| Control Interface | Serial |
| Pkg. Dimensions (mm) | 7.01 x 7.01 x 0.85 |
| Pitch (mm) | 0.5 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas TW8819-NA2-CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.