Renesas TW9966AT-LC1-GR technical specifications.
| Number of Terminals | 128 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXSS-X128 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas TW9966AT-LC1-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.