Renesas TW9990AT-NA1-GR technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas TW9990AT-NA1-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.