3A, 100V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR
Checking distributor stock and pricing after the page loads.
Renesas UPA1436AH-AZ technical specifications.
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.