Renesas UPA1453H-AZ technical specifications.
| Collector-emitter Voltage-Max | 60V |
| DC Current Gain-Min (hFE) | 50 |
| Max Collector Current | 5A |
| Number of Elements | 4 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | PNP |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA1453H-AZ to view detailed technical specifications.
No datasheet is available for this part.