The UPA1476H-AZ is a NPN bipolar junction transistor with a maximum collector-emitter voltage of 115V and a minimum DC current gain of 500. It can handle a maximum collector current of 2A and a maximum power dissipation of 28W. The transistor is packaged in a through-hole style and has a maximum operating temperature of 150°C. It is RoHS compliant and suitable for switching applications.
Checking distributor stock and pricing after the page loads.
Renesas UPA1476H-AZ technical specifications.
| Collector-emitter Voltage-Max | 115V |
| DC Current Gain-Min (hFE) | 500 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Number of Elements | 4 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 28W |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
No datasheet is available for this part.