2A, 35V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR, SIP-10
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| Pin Count | 10 |
| Number of Elements | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |