500mA, 30V, 8 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, DIP-20
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Pin Count | 20 |
| Number of Elements | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |