8A, 30V, 0.026ohm, P-CHANNEL, Si, POWER, MOSFET, POWER, SOP-8
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |