MOS Filed Effect Transistor P-Channel 30V ±8A 8-Pin PowerSOP
Checking distributor stock and pricing after the page loads.
| Drain Current-Max (Abs) (ID) | 8A |
| Drain Current-Max (ID) | 8A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 2W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |