The UPA1717G-E1-AT is a P-channel metal-oxide semiconductor field-effect transistor (MOSFET) with a maximum drain current of 6A and a maximum power dissipation of 2W. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. This surface-mount device is suitable for various applications requiring a P-channel MOSFET with high current and power handling capabilities.
Checking distributor stock and pricing after the page loads.
| Drain Current-Max (Abs) (ID) | 6A |
| Drain Current-Max (ID) | 6A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 2W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |