The UPA1930TE-T1-AT is a P-channel metal-oxide semiconductor field-effect transistor (MOSFET) with a maximum drain current of 4.5A and a maximum operating temperature of 150°C. It is designed for surface mount applications and is compliant with RoHS and SVHC regulations. The device has a maximum power dissipation of 2W and is available from Renesas.
Checking distributor stock and pricing after the page loads.
Renesas UPA1930TE-T1-AT technical specifications.
| Drain Current-Max (Abs) (ID) | 4.5A |
| Drain Current-Max (ID) | 4.5A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 2W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
No datasheet is available for this part.