Pch Dual Power Mosfet -12V -2.5A 88Mohm 6Pin Tmm/Sc-95
Checking distributor stock and pricing after the page loads.
| Drain Current-Max (Abs) (ID) | 2.5A |
| Drain Current-Max (ID) | 2.5A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 1.15W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |