Renesas UPA2450BTL-E1-A technical specifications.
| Drain Current-Max (Abs) (ID) | 8.6A |
| Drain Current-Max (ID) | 8.6A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 2.5W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.