Sign in to ask questions about the Renesas UPA2450CTL-E1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPA2450CTL-E1-A technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 8.6A |
| Drain Current-Max (ID) | 8.6A |
| Drain-source On Resistance-Max | 27.5mR |
| DS Breakdown Voltage-Min | 20V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-F6 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 2.5W |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA2450CTL-E1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.