The UPA2450TL-E1-A is a N-CHANNEL JFET with a maximum drain current of 8.6A and a maximum power dissipation of 2.5W. It operates at a maximum temperature of 150°C and is RoHS compliant. The device is a surface mount type with a tin terminal finish. It is manufactured by Renesas and has a JESD-609 Code of e6.
Renesas UPA2450TL-E1-A technical specifications.
| Drain Current-Max (Abs) (ID) | 8.6A |
| Drain Current-Max (ID) | 8.6A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 2.5W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.