The UPA2451BTL-E1-A is a N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a maximum power dissipation of 2.5W. It features a metal-oxide semiconductor FET technology and is RoHS compliant. The transistor is designed for surface mount applications and has a terminal finish of tin. It is also compliant with JESD-609 code e6.
Renesas UPA2451BTL-E1-A technical specifications.
| Drain Current-Max (Abs) (ID) | 8.2A |
| Drain Current-Max (ID) | 8.2A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 2.5W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.