This N-channel MOSFET has a maximum drain current of 35A and a maximum power dissipation of 22W. It operates within a temperature range of -40°C to 150°C. The device is compliant with RoHS and SVHC regulations. It is designed for surface mount applications.
Renesas UPA2702TP-E1-AZ technical specifications.
| Drain Current-Max (Abs) (ID) | 35A |
| Drain Current-Max (ID) | 35A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 22W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
No datasheet is available for this part.