
N-channel power MOSFET featuring 30V drain-source breakdown voltage and a maximum continuous drain current of 5A. Achieves low on-resistance of 50mΩ, enabling efficient switching applications. Rated for 2W maximum power dissipation and a 20A pulsed drain current. Housed in a lead-free, surface-mount SOP-8 package with gull-wing terminals. Operates up to 150°C with a 2.5mJ avalanche energy rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas UPA2757GR-E2-AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPA2757GR-E2-AT technical specifications.
| Avalanche Energy Rating (Eas) | 2.5mJ |
| Drain Current-Max (Abs) (ID) | 5A |
| Drain Current-Max (ID) | 5A |
| Drain-source On Resistance-Max | 50mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 2W |
| Pulsed Drain Current-Max (IDM) | 20A |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA2757GR-E2-AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.