Renesas UPA2815T1S-E2-AT technical specifications.
| Drain Current-Max (Abs) (ID) | 21A |
| Drain Current-Max (ID) | 21A |
| Drain-source On Resistance-Max | 11mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 14.5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA2815T1S-E2-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.