Trans MOSFET P-CH 30V 17A 8-Pin HWSON T/R
Checking distributor stock and pricing after the page loads.
| Channel Type | Unidirectional |
| Drain Current-Max (Abs) (ID) | 17A |
| Drain Current-Max (ID) | 17A |
| Drain-source On Resistance-Max | 15.5mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Height | 800um |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Width | 3mm |
| RoHS | Compliant |