The UPA572T-T1-A is a surface mount N-channel metal-oxide semiconductor FET with a maximum operating temperature of 150°C. It has a maximum drain current of 100mA and a maximum power dissipation of 200mW. This device is RoHS compliant and features a tin terminal finish. It is suitable for use in a variety of applications where a high level of reliability and performance are required.
Checking distributor stock and pricing after the page loads.
Renesas UPA572T-T1-A technical specifications.
| Drain Current-Max (Abs) (ID) | 100mA |
| Drain Current-Max (ID) | 100mA |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 200mW |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.