Mosfet 2N-CH 50V 0.1A SC-59
Checking distributor stock and pricing after the page loads.
Renesas UPA606T-T2-A technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 50V |
| FET Type | 2 N-Channel |
| Input Capacitance | 16pF |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 25R |
| RoHS | Compliant |
No datasheet is available for this part.