100mA, 50V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET
Checking distributor stock and pricing after the page loads.
Renesas UPA672T-A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.