
This N-channel junction field-effect transistor features a maximum drain current of 100mA and a maximum power dissipation of 200mW. It operates within a temperature range of -55°C to 150°C and is designed for surface mount applications. The device is compliant with RoHS regulations and is manufactured by Renesas.
Checking distributor stock and pricing after the page loads.
Renesas UPA675T-T1-A technical specifications.
| Drain Current-Max (Abs) (ID) | 100mA |
| Drain Current-Max (ID) | 100mA |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 200mW |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.
