Checking distributor stock and pricing after the page loads.
Renesas UPA81C-A technical specifications.
| Driver Number of Bits | 7 |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 400mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
No datasheet is available for this part.