The UPB1506GV is a single-channel prescaler IC from Renesas, operating at frequencies up to 3GHz. It is packaged in a small outline shrink pitch (SSOP) package, measuring 3.2mm in length and 1.8mm in height when seated. The device is designed for industrial temperature ranges, from -40°C to 85°C, and is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The UPB1506GV is a bipolar technology device, suitable for surface mount applications.
Renesas UPB1506GV technical specifications.
| fmax-Min | 3GHz |
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G8 |
| Length | 3.2mm |
| Logic IC Type | PRESCALER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Data/Clock Inputs | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPB1506GV to view detailed technical specifications.
No datasheet is available for this part.